83102024 | Protective Tubes

Protective hose, inside Ø 36.8 mm, outside Ø 53.4 mm, BR 87 mm, PE, gray, 83102024

Order No.: 47P0202
EAN: 4045005365026
MPN:
83102024
EWX M50/P48 GRAU
Series: EWX
83102024 Protective Tubes Image 1
83102024 Protective Tubes Image 2
83102024 Protective Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
9.0083 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
225.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
9.0083 €

Cable protection conduit, 83102024, murrplastik

The EWX cable protection conduit is made of specially modified polyethylene. The material is halogen, phosphor and cadmium-free.

47P0200

Features

  • Excellent flexibility
  • Less wear
  • Good crush resistance

Applications

  • Medium mechanical loads
  • Plant engineering
Technical specifications
Outer diameter 53.4 mm
Bending radius 87 mm
Colour grau
Inner diameter 36.8 mm
Material PE
max. operating temperature 70 °C
min. operating temperature -20 °C
Nominal width 48 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 25 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes