83102220 | Protective Tubes

Protective hose, inside Ø 23 mm, outside Ø 34.2 mm, BR 57 mm, PE, gray, 83102220

Order No.: 47P0204
EAN: 4045005224835
MPN:
83102220
EWX-LS M32/P29 GRAU
Series: EWX-LS
83102220 Protective Tubes Image 1
83102220 Protective Tubes Image 2
83102220 Protective Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
2.9274 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
73.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
2.9274 €

Cable protection conduit, 83102220, murrplastik

The EWX-LS cable protection conduit is made of specially modified polyethylene. The material is halogen, phosphor and cadmium-free. Suitable for installation of pre-assembled cables, retrofitting or repairs in mechanical and plant engineering. For static applications involving light to medium mechanical loads.

47P0205

Features

  • Excellent flexibility
  • Less wear
  • Good crush resistance
  • Subsequent installation possible
Technical specifications
Outer diameter 34.2 mm
Bending radius 57 mm
Colour grau
Inner diameter 23 mm
Material PE
max. operating temperature 70 °C
min. operating temperature -20 °C
Nominal width 29 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 25 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes