83102224 | Protective Tubes
Protective hose, inside Ø 37.5 mm, outside Ø 54 mm, BR 87 mm, PE, gray, 83102224
Unit Price (€ / mtr.)
5.6406 € *
Available: 0 mtr.
Leadtime: 1 Week **
Cable protection conduit, 83102224, murrplastik
The EWX-LS cable protection conduit is made of specially modified polyethylene. The material is halogen, phosphor and cadmium-free. Suitable for installation of pre-assembled cables, retrofitting or repairs in mechanical and plant engineering. For static applications involving light to medium mechanical loads.
47P0205Features
- Excellent flexibility
- Less wear
- Good crush resistance
- Subsequent installation possible
Technical specifications
Outer diameter | 54 mm | |
Bending radius | 87 mm | |
Colour | grau | |
Inner diameter | 37.5 mm | |
Material | PE | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Nominal width | 48 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 25 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |