83121014 | Protective Tubes

Protective hose, inside Ø 16.8 mm, outside Ø 20.7 mm, BR 95 mm, thermoplastic elastomer, gray, 83121014

Order No.: 47P0209
EAN: 4045005017833
MPN:
83121014
EW-HY M20/P16S GRAU
Series: EW-HY
83121014 Protective Tubes Image 1
83121014 Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
4.522 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
226.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
4.522 €

Cable protection conduit, 83121014, murrplastik

The EW-HY cable protection conduit is made of specially modified thermoplastic elastomer. The material is halogen, phosphor and cadmium-free and is also heat and hydrolysis stabilized. The EW-HY cable protection conduit is characterized by outstanding flexibility, flexural fatigue strength and good crush resistance.

47P0220

Applications

  • Robotics
  • Handling systems
Technical specifications
Outer diameter 20.7 mm
Bending radius 95 mm
Colour grau
Inner diameter 16.8 mm
Material Thermoplastisches Elastomer
max. operating temperature 160 °C
min. operating temperature -45 °C
Nominal width 17 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes