83121062 | Protective Tubes

Protective hose, inside Ø 46.9 mm, outside Ø 53.9 mm, BR 237 mm, thermoplastic elastomer, black, 83121062

Order No.: 47P0222
EAN: 4045005222879
MPN:
83121062
EW-HY M50/P48 SCHWARZ
Series: EW-HY
83121062 Protective Tubes Image 1
83121062 Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
14.4823 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
362.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
14.4823 €

Cable protection conduit, 83121062, murrplastik

The EW-HY cable protection conduit is made of specially modified thermoplastic elastomer. The material is halogen, phosphor and cadmium-free and is also heat and hydrolysis stabilized. The EW-HY cable protection conduit is characterized by outstanding flexibility, flexural fatigue strength and good crush resistance.

47P0220

Applications

  • Robotics
  • Handling systems
Technical specifications
Outer diameter 53.9 mm
Bending radius 237 mm
Colour schwarz
Inner diameter 46.9 mm
Material Thermoplastisches Elastomer
max. operating temperature 160 °C
min. operating temperature -45 °C
Nominal width 48 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 25 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes