83121262 | Protective Tubes

Protective hose, inside Ø 28.5 mm, outside Ø 42 mm, BR 146 mm, thermoplastic elastomer, black, 83121262

Order No.: 47P0228
EAN: 4045005067937
MPN:
83121262
EWX-HY M40/P36 SCHWARZ
Series: EWX-HY
83121262 Protective Tubes Image 1
83121262 Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
12.9591 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
323.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
12.9591 €

Cable protection conduit, 83121262, murrplastik

The EWX-HY cable protection conduit is made of specially modified thermoplastic elastomer. The material is halogen, phosphor and cadmium-free and is also heat and hydrolysis stabilised. The EWX-HY cable protection conduit is characterised by outstanding flexibility, flexural fatigue strength and good crush resistance.

47P0230

Applications

  • Robotics
  • Handling systems
Technical specifications
Outer diameter 42 mm
Bending radius 146 mm
Colour schwarz
Inner diameter 28.5 mm
Material Thermoplastisches Elastomer
max. operating temperature 160 °C
min. operating temperature -45 °C
Nominal width 36 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 25 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes