83122258 | Protective Tubes

Protective hose, inside Ø 29.8 mm, outside Ø 28.1 mm, BR 104 mm, thermoplastic elastomer, black, 83122258

Order No.: 47P0233
EAN: 4045005161468
MPN:
83122258
EWX-HY-LS M25/P21 SCHWARZ
Series: EWX-HY-LS
83122258 Protective Tubes Image 1
83122258 Protective Tubes Image 2
83122258 Protective Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
7.8302 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
391.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
7.8302 €

Cable protection conduit, 83122258, murrplastik

The EWX-HY-LS cable protection conduit is made of specially modified thermoplastic elastomer. The material is halogen, phosphor and cadmium-free. With its excellent flexural fatigue strength, this product is ideal for robotics engineering and in the area of handling systems. For installation of pre-assembled cables, retrofitting or repair of cables. For dynamic applications involving light to medium mechanical loads.

47P0235

Features

  • Very good flexibility
  • Excellent flexural fatigue strength
  • Less wear
  • Good crush resistance
  • Subsequent installation possible
Technical specifications
Outer diameter 28.1 mm
Bending radius 104 mm
Colour schwarz
Inner diameter 29.8 mm
Material Thermoplastisches Elastomer
max. operating temperature 160 °C
min. operating temperature -45 °C
Nominal width 23 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes