83141022 | Protective Tubes

Protective hose, inside Ø 46.5 mm, outside Ø 55.5 mm, BR 208 mm, steel, galvanized/PA, gray, 83141022

Order No.: 47P0245
EAN: 4045005267962
MPN:
83141022
EW-PAP M50/P48 GRAU
Series: EW-PAP
83141022 Protective Tubes Image 1
83141022 Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
44.7797 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
1,119.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
44.7797 €

Cable protection conduit, 83141022, murrplastik

The EW-PAP cable protection conduit is made of specially modified polyamide 6 and coated with a galvanised steel wire. The materials are halogen, phosphor and cadmium-free. The EW-PAP cable protection conduit is characterised by excellent crush resistance and very good thermal and mechanical protection.

The conduit is used in mechanical and plant engineering, for example in the area of automated welding systems or in areas exposed to hot chippings at machining centres. This cable protection conduit is also used for EMC applications.

Technical specifications
Outer diameter 55.5 mm
Bending radius 208 mm
Colour grau
Inner diameter 46.5 mm
Material Stahl, verzinkt/PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Logistics
Country of origin DE
Customs tariff number 39173900
Original Packaging Rolle mit 25 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes