83181618 | murrplastik
Protective hose, inside Ø 15.6 mm, outside Ø 21 mm, BR 36 mm, PA, gray, 83181618
Unit Price (€ / mtr.)
4.6767 € *
Standard delivery time from the manufacturer is: 1 Week
Cable protective conduit, 83181618, murrplastik
The EW-PAE cable protection conduit is made of specially modified polyamide 12. The material is halogen, phosphor, and cadmium-free. The EW-PAE cable protection conduit is characterized by excellent flexibility, flexural fatigue strength, and good crush resistance. It is designed for extremely dynamic applications involving medium mechanical loads.
Applications
- Robotics
- Handling systems
- In cable drag chains
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 15.6 mm | |
| Outer diameter | 21 mm | |
| Nominal width | 17 mm | |
| Bending radius | 36 mm | |
| Material | PA | |
| Colour | gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |