83181624 | murrplastik

Protective hose, inside Ø 34.9 mm, outside Ø 42 mm, BR 81 mm, PA, gray, 83181624

Order No.: 47P0348
EAN: 4045005188328
MPN:
83181624
EW-PAE M40/P36 GRAU
Series: EW-PAE
83181624 murrplastik Protective Tubes Image 1
83181624 murrplastik Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
13.5898 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
339.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
13.5898 €

Cable protective conduit, 83181624, murrplastik

The EW-PAE cable protection conduit is made of specially modified polyamide 12. The material is halogen, phosphor, and cadmium-free. The EW-PAE cable protection conduit is characterized by excellent flexibility, flexural fatigue strength, and good crush resistance. It is designed for extremely dynamic applications involving medium mechanical loads.

Applications

  • Robotics
  • Handling systems
  • In cable drag chains
Technical specifications
Filter Property Value
Inner diameter 34.9 mm
Outer diameter 42 mm
Nominal width 36 mm
Bending radius 81 mm
Material PA
Colour gray
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes