DSP 9911/10-E | Pumps
Hose pump, Epsilon 10
Self-priming hose pump, with fixed pump capacity for depressurized dosing of liquid media. Features: constant discharge rate, simple fastening with mounting base, snap-on lid for quick replacement of the pump hose, robust rotor, rugged pump casing, ball bearing gear drive, suitable for different hose materials. the pump operates with full discharge power at the rated voltage.
Operation: 24 VDC
Rated current: 250 mA
Discharge capacity: approx. 166 ml/min (water, suction head 1.7 m)
Fitting: for tubing with 6.0 mm inner Diameter
Ambient temperatures: 10 to 55 °C
Degree of protection: IP 00
Dimensions: 85 x 85 x 120 mm
Mounting dimension: 80 mm
Weight: approx. 300 g
Type: Epsilon 10, hose pump
Width | 85 mm | |
Conveying Capacity | 166 ml/min | |
Height | 85 mm | |
Length | 120 mm | |
Rated voltage (DC) | 24 V | |
Rated current | 250 mA | |
Product type | Schlauchpumpe |
Country of origin | DE |
Customs tariff number | 84138100 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |