PS 140 NO | Pumps

Replacement pump hose, PS 140N0

Order No.: 93B310
EAN: 4099891527686
MPN:
PS 140 NO
43054
PS 140 NO Pumps
Image may differ
Unit Price (€ / pc.)
9.3296 € *
Available: 28 pcs.
Leadtime: 3 Weeks **
Total Price:
9.33 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3296 €
5 pcs.
8.4014 €
10 pcs.
7.9254 €
50 pcs.
7.4613 €
*incl. VAT plus shipping costs
**Subject to prior sale

Type: PS 140N0, replacement pump hose

Technical specifications
Conveying Capacity 25 ml/min
Length 140 mm
Product type Pumpenschlauch
Logistics
Country of origin FR
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes