GB15AH | Pushbutton Switches
Pushbutton switch, 1 pole, white, unlit , 0.4 VA/28 V, GB15AH
Unit Price (€ / pc.)
7.5803 € *
Available: 100 pcs.
Leadtime: On Request **
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
10 pcs.
6.9020 €
50 pcs.
6.3784 €
100 pcs.
5.8667 €
500 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton switch, GB15AH
The GB15AH is a ultra-miniature size allows high density mounting, and extremely light weight of 0.25 gram makes these switches ideal for handheld equipment. This product is award-winning STC contact mechanism with benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
Technical specifications
Anschluss | Leiterplattenstift | |
Bauform | kolben | |
Bedruckt | No | |
beleuchtet | No | |
Farbe Betätiger | weiß | |
Kontaktoberfläche | vergoldet | |
Polzahl | 1-polig | |
Schaltfunktion | tastend | |
Schaltleistung | 0,4 VA/28 V | |
Vandalengeschützt | No |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |