MARUSHIN, PUSH-OFF | Pushbutton Switches
Pushbutton, black, unlit , 1 A/225 V, mounting Ø 7 mm, MARUSHIN, PUSH-OFF
Order No.: 12G292
EAN: 4099889190335
MPN:
MARUSHIN, PUSH-OFF
Unit Price (€ / pc.)
1.9992 € *
Available: 189 pcs.
Leadtime: 11 Weeks **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
25 pcs.
1.6898 €
100 pcs.
1.5589 €
250 pcs.
1.4875 €
1000 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton switches, type MS-.
Mounting diameter: 7.0 mm. Solder connection. Breaking capacity: 1.0 A/125 VAC.
With one NC contact.
Type: MS-313, black
Technical specifications
Connection | Lötanschluss | |
Printed | No | |
illuminated | No | |
Installation diameter | 7 mm | |
Actuator colour | schwarz | |
Latching switching function | tastend | |
Breaking capacity | 1 A/225 V |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |