MARUSHIN, PUSH-ON, RED | Pushbutton Switches
Pushbutton, red, unlit , 1 A/225 V, mounting Ø 7 mm, MARUSHIN, PUSH-ON, RED
Order No.: 12G291
EAN: 4099889190328
MPN:
MARUSHIN, PUSH-ON, RED
Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
297.50 € *
Price list
Quantity
Price per unit*
200 pcs.
1.4875 €
400 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton switches, type MS-.
Mounting diameter: 7.0 mm. Solder connection. Breaking capacity: 1.0 A/125 VAC.
With one NO contact.
Type: MS-312, red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Actuator colour | red | |
| Breaking capacity | 1 A/225 V | |
| illuminated | No | |
| Printed | No | |
| Installation diameter | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |