34.1660 | RCA Connectors

RCA chassis socket, Cincheinbaubuchse, löten, Einbaumontage, 34.1660

Order No.: 60F135
EAN: 4007754026757
MPN:
34.1660
34.1660 RCA Connectors
Image may differ
Unit Price (€ / pc.)
8.4133 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8.41 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4133 €
10 pcs.
7.9016 €
50 pcs.
7.4256 €
100 pcs.
6.9377 €
*incl. VAT plus shipping costs
**Subject to prior sale

RCA panel jacks, type T-706GI/NI.

For ultimate audio quality, solder terminals, fully insulated; Mounting dimensions: hole diameter 12.7 mm. Outer diameter: 19 mm. With color ring code.

Type: T–706NI, nickel–plated, red

Technical specifications
Ausführung Buchse
Durchmesser 19 mm
Farbmarkierung rot
Gehäusematerial Metall
Kontaktanschluss Lötanschluss
Kontaktoberfläche vernickelt
Montage Einbaumontage
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes