FBL 03P AWG26 DIN47100 | Ribbon Cables
Ribbon cable, 3 pole, pitch 1.27 mm, 0.14 mm², AWG 26, PVC, FBL 03P AWG26 DIN47100
Order No.: 94F631
EAN: 4099891235543
MPN:
FBL 03P AWG26 DIN47100
Unit Price (€ / mtr.)
1.9992 € *
Available: 1,135 mtr.
Next delivery: 350 mtr. on 2025-06-18
Leadtime: 10 Weeks **
Total Price:
19.99 € *
Price list
Quantity
Price per unit*
10 mtr.
1.9992 €
50 mtr.
1.7493 €
250 mtr.
1.5232 €
1000 mtr.
1.3209 €
2500 mtr.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat ribbon cables, 1.27 mm grid, type FB..26127B.
Technical specifications
Core insulation material | PVC | |
Number of cores | 3 | |
Version | Flachbandleitung | |
AWG cross-section | AWG 26 | |
Width | 3.74 mm | |
Halogen free | No | |
Height | 1.2 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,14 mm² | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Grid | 1.27 mm | |
Shielding | ungeschirmt | |
Temperature range (active) | -20 °C bis 105 °C | |
Temperature range (unmoved) | -30 °C bis 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |