FBL 05P AWG28 DIN47100 | Ribbon Cables
Ribbon cable, 5 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, FBL 05P AWG28 DIN47100
Order No.: 94F582
EAN: 4099891235321
MPN:
FBL 05P AWG28 DIN47100
Unit Price (€ / mtr.)
2.2610 € *
Available: 80 mtr.
Leadtime: 10 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2610 €
25 mtr.
1.9159 €
100 mtr.
1.7731 €
250 mtr.
1.6779 €
1000 mtr.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat ribbon cables, 1.27 mm grid, type FB..28127B.
Technical specifications
Core insulation material | PVC | |
Number of cores | 5 | |
Version | Flachbandleitung | |
AWG cross-section | AWG 28 | |
Width | 6.08 mm | |
Halogen free | No | |
Height | 1 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,09 mm² | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Grid | 1.27 mm | |
Shielding | ungeschirmt | |
Temperature range (active) | -20 °C bis 105 °C | |
Temperature range (unmoved) | -30 °C bis 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |