FBL 10P AWG26 BLAU | Ribbon Cables

Ribbon cable, 10 pole, pitch 1.27 mm, 0.14 mm², AWG 26, PVC, blue, FBL 10P AWG26 BLAU

Order No.: 94F460
EAN: 4099891235178
MPN:
FBL 10P AWG26 BLAU
FBL 10P AWG26 BLAU Ribbon Cables Image 1
FBL 10P AWG26 BLAU Ribbon Cables Image 2
Image may differ
Unit Price (€ / mtr.)
3.2011 € *
Available: 2,289 mtr.
Next delivery: 800 mtr. on 2025-05-07
Leadtime: 10 Weeks **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 mtr.
3.2011 €
25 mtr.
2.7132 €
100 mtr.
2.5109 €
250 mtr.
2.3919 €
1000 mtr.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat ribbon cables, 1.27 mm grid, type FB..26127BL.

Technical specifications
Core insulation material PVC
Number of cores 10
Version Flachbandleitung
AWG cross-section AWG 26
Width 12.43 mm
Colour blau
Halogen free No
Height 1 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,14 mm²
Rated voltage 300 V
Test voltage 2 kV
Grid 1.27 mm
Shielding ungeschirmt
Temperature range (active) -20 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes