FBL 14P AWG28 DIN47100 | Ribbon Cables

Ribbon cable, 14 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, FBL 14P AWG28 DIN47100

Order No.: 94F594
EAN: 4099891235383
MPN:
FBL 14P AWG28 DIN47100
FBL 14P AWG28 DIN47100 Ribbon Cables Image 1
FBL 14P AWG28 DIN47100 Ribbon Cables Image 2
Image may differ
Unit Price (€ / mtr.)
4.0936 € *
Available: 213 mtr.
Leadtime: 10 Weeks **
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 mtr.
4.0936 €
25 mtr.
3.4867 €
100 mtr.
3.2249 €
250 mtr.
3.0464 €
1000 mtr.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat ribbon cables, 1.27 mm grid, type FB..28127B.

Technical specifications
Core insulation material PVC
Number of cores 14
Version Flachbandleitung
AWG cross-section AWG 28
Width 17.51 mm
Halogen free No
Height 1 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,09 mm²
Rated voltage 300 V
Test voltage 2 kV
Grid 1.27 mm
Shielding ungeschirmt
Temperature range (active) -20 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes