FBL 14P AWG28 IEC | Ribbon Cables
Ribbon cable, 14 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, FBL 14P AWG28 IEC
Order No.: 94F621
EAN: 4099891235468
MPN:
FBL 14P AWG28 IEC
Unit Price (€ / mtr.)
2.6299 € *
Available: 78 mtr.
Leadtime: 10 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6299 €
10 mtr.
2.3205 €
50 mtr.
2.1063 €
100 mtr.
1.9516 €
500 mtr.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat ribbon cables, 1.27 mm grid, type FB..28127I.
Technical specifications
Core insulation material | PVC | |
Number of cores | 14 | |
Version | Flachbandleitung | |
AWG cross-section | AWG 28 | |
Width | 17.51 mm | |
Halogen free | No | |
Height | 1 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,09 mm² | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Grid | 1.27 mm | |
Shielding | ungeschirmt | |
Temperature range (active) | -20 °C bis 105 °C | |
Temperature range (unmoved) | -30 °C bis 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |