FBL 18P AWG28 DIN47100 | Ribbon Cables

Ribbon cable, 18 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, FBL 18P AWG28 DIN47100

Order No.: 94F598
EAN: 4099891235406
MPN:
FBL 18P AWG28 DIN47100
FBL 18P AWG28 DIN47100 Ribbon Cables Image 1
FBL 18P AWG28 DIN47100 Ribbon Cables Image 2
Image may differ
Unit Price (€ / mtr.)
3.7247 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
372.47 € *
Price list
Quantity
Price per unit*
100 mtr.
3.7247 €
500 mtr.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat ribbon cables, 1.27 mm grid, type FB..28127B.

Technical specifications
Core insulation material PVC
Number of cores 18
Version Flachbandleitung
AWG cross-section AWG 28
Width 22.59 mm
Height 1 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,09 mm²
Rated voltage 300 V
Test voltage 2 kV
Grid 1.27 mm
Shielding ungeschirmt
Temperature range (active) -20 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes