FBL 20P AWG26 BLAU | Ribbon Cables
Ribbon cable, 20 pole, pitch 1.27 mm, 0.14 mm², AWG 26, PVC, blue, FBL 20P AWG26 BLAU
Order No.: 94F463
EAN: 4099891235208
MPN:
FBL 20P AWG26 BLAU
Unit Price (€ / mtr.)
5.2003 € *
Available: 290 mtr.
Leadtime: 10 Weeks **
Total Price:
5.20 € *
Price list
Quantity
Price per unit*
1 mtr.
5.2003 €
10 mtr.
4.5815 €
100 mtr.
4.0103 €
250 mtr.
3.8556 €
1000 mtr.
3.6057 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat ribbon cables, 1.27 mm grid, type FB..26127BL.
Technical specifications
Core insulation material | PVC | |
Number of cores | 20 | |
Version | Flachbandleitung | |
AWG cross-section | AWG 26 | |
Width | 25.13 mm | |
Colour | blau | |
Halogen free | No | |
Height | 1 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,14 mm² | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Grid | 1.27 mm | |
Shielding | ungeschirmt | |
Temperature range (active) | -20 °C bis 105 °C | |
Temperature range (unmoved) | -30 °C bis 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |