FBL 20P AWG26 GRAU | Ribbon Cables
Ribbon cable, 20 pole, pitch 2.5 mm, 0.14 mm², AWG 26, PVC, gray, FBL 20P AWG26 GRAU
Order No.: 94F494
EAN: 4099891235307
MPN:
FBL 20P AWG26 GRAU
Unit Price (€ / mtr.)
5.2122 € *
Available: 52 mtr.
Leadtime: 10 Weeks **
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 mtr.
5.2122 €
10 mtr.
4.5934 €
100 mtr.
4.0222 €
500 mtr.
3.8675 €
1000 mtr.
3.6176 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat ribbon cables, 2.5 mm grid, type FB..26250G.
Technical specifications
Core insulation material | PVC | |
Number of cores | 20 | |
Version | Flachbandleitung | |
AWG cross-section | AWG 26 | |
Width | 48.85 mm | |
Colour | grau | |
Halogen free | No | |
Height | 1.35 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,14 mm² | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Grid | 2.5 mm | |
Shielding | ungeschirmt | |
Temperature range (active) | -10 °C bis 105 °C | |
Temperature range (unmoved) | -30 °C bis 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |