FBL 20P AWG30 GRAU | Ribbon Cables
Ribbon cable, 20 pole, pitch 0.635 mm, 0.06 mm², AWG 30, PVC, gray, FBL 20P AWG30 GRAU
Order No.: 94F432
EAN: 4099891234973
MPN:
FBL 20P AWG30 GRAU
Unit Price (€ / mtr.)
8.6513 € *
Available: 356 mtr.
Leadtime: 10 Weeks **
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 mtr.
8.6513 €
10 mtr.
7.4970 €
50 mtr.
6.6283 €
100 mtr.
6.0571 €
500 mtr.
5.4740 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat ribbon cable, 20 pole, grid 0.635 mm, AWG 30, gray
Technical specifications
Core insulation material | PVC | |
Number of cores | 20 | |
Version | Flachbandleitung | |
AWG cross-section | AWG 30 | |
Width | 12.73 mm | |
Colour | grau | |
Halogen free | No | |
Height | 0.66 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,06 mm² | |
Rated voltage | 150 V | |
Test voltage | 1.5 kV | |
Grid | 0.635 mm | |
Shielding | ungeschirmt | |
Temperature range (active) | -10 °C bis 105 °C | |
Temperature range (unmoved) | -30 °C bis 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |