FBL 26P AWG28 IEC | Ribbon Cables

Ribbon cable, 26 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, FBL 26P AWG28 IEC

Order No.: 94F624
EAN: 4099891235499
MPN:
FBL 26P AWG28 IEC
FBL 26P AWG28 IEC Ribbon Cables Image 1
FBL 26P AWG28 IEC Ribbon Cables Image 2
Image may differ
Unit Price (€ / mtr.)
6.6640 € *
Available: 51 mtr.
Leadtime: 10 Weeks **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 mtr.
6.6640 €
10 mtr.
5.8667 €
50 mtr.
5.3312 €
100 mtr.
4.9266 €
500 mtr.
4.5339 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat ribbon cables, 1.27 mm grid, type FB..28127I.

Technical specifications
Core insulation material PVC
Number of cores 26
Version Flachbandleitung
AWG cross-section AWG 28
Width 32.75 mm
Halogen free No
Height 1 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,09 mm²
Rated voltage 300 V
Test voltage 2 kV
Grid 1.27 mm
Shielding ungeschirmt
Temperature range (active) -20 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes