FBL 40P AWG26 DIN47100 | Ribbon Cables

Ribbon cable, 40 pole, pitch 1.27 mm, 0.14 mm², AWG 26, PVC, FBL 40P AWG26 DIN47100

Order No.: 94F662
EAN: 4099891235659
MPN:
FBL 40P AWG26 DIN47100
FBL 40P AWG26 DIN47100 Ribbon Cables Image 1
FBL 40P AWG26 DIN47100 Ribbon Cables Image 2
Image may differ
Unit Price (€ / mtr.)
13.1257 € *
Available: 29 mtr.
Leadtime: 10 Weeks **
Total Price:
13.13 € *
Price list
Quantity
Price per unit*
1 mtr.
13.1257 €
10 mtr.
11.5430 €
50 mtr.
10.7576 €
150 mtr.
10.2816 €
500 mtr.
9.7580 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat ribbon cables, 1.27 mm grid, type FB..26127B.

Technical specifications
Core insulation material PVC
Number of cores 40
Version Flachbandleitung
AWG cross-section AWG 26
Width 50.73 mm
Halogen free No
Height 1.2 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,14 mm²
Rated voltage 300 V
Test voltage 2 kV
Grid 1.27 mm
Shielding ungeschirmt
Temperature range (active) -20 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes