FBL 40P AWG28 GRAU | Ribbon Cables

Ribbon cable, 40 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray, FBL 40P AWG28 GRAU

Order No.: 94F456
EAN: 4099891235130
MPN:
FBL 40P AWG28 GRAU
FBL 40P AWG28 GRAU Ribbon Cables Image 1
FBL 40P AWG28 GRAU Ribbon Cables Image 2
Image may differ
Unit Price (€ / mtr.)
6.5450 € *
Available: 629 mtr.
Leadtime: 10 Weeks **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 mtr.
6.5450 €
10 mtr.
5.9024 €
100 mtr.
5.4502 €
500 mtr.
4.8076 €
1000 mtr.
4.3673 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat ribbon cables, 1.27 mm grid, type FB..28127G.

Technical specifications
Core insulation material PVC
Number of cores 40
Version Flachbandleitung
AWG cross-section AWG 28
Width 50.46 mm
Colour grau
Halogen free No
Height 0.93 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,09 mm²
Rated voltage 300 V
Test voltage 2 kV
Grid 1.27 mm
Shielding ungeschirmt
Temperature range (active) -20 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes