FBL 50P AWG28 GRAU | Ribbon Cables

Ribbon cable, 50 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray, FBL 50P AWG28 GRAU

Order No.: 94F457
EAN: 4099891235147
MPN:
FBL 50P AWG28 GRAU
FBL 50P AWG28 GRAU Ribbon Cables Image 1
FBL 50P AWG28 GRAU Ribbon Cables Image 2
Image may differ
Unit Price (€ / mtr.)
8.0920 € *
Available: 0 mtr.
Next delivery: 442 mtr. on 2025-06-04
Leadtime: 2 Weeks **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 mtr.
8.0920 €
10 mtr.
7.2828 €
100 mtr.
6.7473 €
500 mtr.
5.9381 €
1000 mtr.
5.3907 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat ribbon cables, 1.27 mm grid, type FB..28127G.

Technical specifications
Core insulation material PVC
Number of cores 50
Version Flachbandleitung
AWG cross-section AWG 28
Width 63.16 mm
Colour grau
Halogen free No
Height 0.93 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,09 mm²
Rated voltage 300 V
Test voltage 2 kV
Grid 1.27 mm
Shielding ungeschirmt
Temperature range (active) -20 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes