FBL 64P AWG28 GRAU | Ribbon Cables

Ribbon cable, 64 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray, FBL 64P AWG28 GRAU

Order No.: 94F4572
EAN: 4099891235161
MPN:
FBL 64P AWG28 GRAU
FBL 64P AWG28 GRAU Ribbon Cables Image 1
FBL 64P AWG28 GRAU Ribbon Cables Image 2
Image may differ
Unit Price (€ / mtr.)
10.8171 € *
Available: 365 mtr.
Leadtime: 10 Weeks **
Total Price:
10.82 € *
Price list
Quantity
Price per unit*
1 mtr.
10.8171 €
10 mtr.
9.7342 €
100 mtr.
9.0083 €
500 mtr.
7.9254 €
1000 mtr.
7.2114 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat ribbon cables, 1.27 mm grid, type FB..28127G.

Technical specifications
Core insulation material PVC
Number of cores 64
Version Flachbandleitung
AWG cross-section AWG 28
Width 80.94 mm
Colour grau
Halogen free No
Height 0.93 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,09 mm²
Rated voltage 300 V
Test voltage 2 kV
Grid 1.27 mm
Shielding ungeschirmt
Temperature range (active) -20 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes