FBL-DR 20P AWG28 GRAU | Ribbon Cables
Ribbon cable, 20 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray, FBL-DR 20P AWG28 GRAU
Order No.: 95F541
EAN: 4099891235697
MPN:
FBL-DR 20P AWG28 GRAU
Unit Price (€ / mtr.)
18.6830 € *
Available: 46 mtr.
Leadtime: 10 Weeks **
Total Price:
18.68 € *
Price list
Quantity
Price per unit*
1 mtr.
18.6830 €
10 mtr.
16.4339 €
50 mtr.
15.3272 €
150 mtr.
14.6489 €
500 mtr.
13.8992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat ribbon cables, round, shielded, 1.27 mm grid, type FBL-DR.
Technical specifications
Core insulation material | PVC | |
Number of cores | 20 | |
Version | Flachbandleitung in Rundform | |
Outer diameter | 7.8 mm | |
AWG cross-section | AWG 28 | |
Width | 25.4 mm | |
Colour | grau | |
Halogen free | No | |
Height | 0.93 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,09 mm² | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Grid | 1.27 mm | |
Shielding | geschirmt | |
Temperature range (active) | -20 °C bis 75 °C | |
Temperature range (unmoved) | -30 °C bis 75 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |