10-120104-00/0030 | Rivets, Dowels

Tubular rivet to DIN 7340, L 4.0, D 2.0 mm, S 0.3, Nickel plated brass, flat head

Order No.: 18H644
EAN: 4099889506990
MPN:
10-120104-00/0030
10-120104-00/0030 Rivets, Dowels
Image may differ
Unit Price (€ / pc.)
0.1702 € *
Available: 32,380 pcs.
Leadtime: 6 Weeks **
Total Price:
17.02 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1702 €
1000 pcs.
0.1369 €
5000 pcs.
0.1154 €
10000 pcs.
0.0976 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular rivets, to DIN 7340, type 10.

With flat head.

Technical attributes (length (L), diameter (D), wall thickness (S)): L 4.0, D 2.0, S 0.3 mm, Nickel plated brass

Technical specifications
Version Rohrniete
Hole diameter 2 mm
Length 4 mm
Material Messing
Suitable for Wandstärke 0,3 mm
Standard number DIN 7340
Logistics
Country of origin DE
Customs tariff number 74152900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes