10-130103-50/0030 | Rivets, Dowels
Tubular rivet to DIN 7340, L 3.5, D 3.0 mm, S 0.3, silver-plated brass, flat head
Order No.: 18H642
EAN: 4099889506983
MPN:
10-130103-50/0030
Unit Price (€ / pc.)
0.1595 € *
Available: 860 pcs.
Leadtime: On Request **
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1595 €
1000 pcs.
0.1273 €
5000 pcs.
0.1071 €
10000 pcs.
0.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular rivets, to DIN 7340, type 10.
With flat head.
Technical attributes (length (L), diameter (D), wall thickness (S)): L 3.5, D 3.0, S 0.3 mm, silver-plated brass
Technical specifications
Version | Rohrniete | |
Hole diameter | 3 mm | |
Length | 3.5 mm | |
Material | Messing | |
Suitable for | Wandstärke 0,3 mm | |
Standard number | DIN 7340 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74152900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |