19.98.021 | Rivets, Dowels

Tubular rivet, to DIN 7340, L 2.2, D 1.2 mm, copper, countersunk head, 19.98.021

Order No.: 18H660
EAN: 4099889507041
MPN:
19.98.021
19.98.021 Rivets, Dowels Image 1
19.98.021 Rivets, Dowels Image 2
Image may differ
Unit Price (€ / pc.)
0.1095 € *
Available: 0 pcs.
Available in 5 Days: 9,000 pcs.
Leadtime: 4 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1095 €
1000 pcs.
0.0988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular rivets with countersunk head, DIN 7340, type 19.

Material: copper.

Technical attributes (type, length, diameter (D)): 19.98.021, L 2.2, D 1.2 mm

Technical specifications
Ausführung Rohrniete
Länge 2.2 mm
Lochdurchmesser 1.2 mm
Material Kupfer
Norm DIN 7340
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes