19.98.030 | Rivets, Dowels
Tubular rivet, to DIN 7340, L 3.0, D 1.2 mm, copper, countersunk head, 19.98.030
Order No.: 18H664
EAN: 4099889507133
MPN:
19.98.030
Unit Price (€ / pc.)
0.2130 € *
Available: 0 pcs.
Available in 5 Days: 600 pcs.
Leadtime: 6 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
50 pcs.
0.2130 €
100 pcs.
0.1904 €
500 pcs.
0.1690 €
1000 pcs.
0.1571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular rivets with countersunk head, DIN 7340, type 19.
Material: copper.
Technical attributes (type, length, diameter (D)): 19.98.030, L 3.0, D 1.2 mm
Technical specifications
Ausführung | Rohrniete | |
Länge | 3 mm | |
Lochdurchmesser | 1.2 mm | |
Material | Kupfer | |
Norm | DIN 7340 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |