30-3310-01/0011 | Rivets, Dowels
Tubular rivet to DIN 7340, L 10, D 2.5 mm, S 0.3, silver-plated brass, flat head
Order No.: 18H652
EAN: 4099889507034
MPN:
30-3310-01/0011
Unit Price (€ / pc.)
0.0750 € *
Available: 40,580 pcs.
Leadtime: 3 Weeks **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0750 €
1000 pcs.
0.0607 €
5000 pcs.
0.0512 €
10000 pcs.
0.0417 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular rivets, to DIN 7340, type 10.
With flat head.
Technical attributes (length (L), diameter (D), wall thickness (S)): L 10, D 2.5, S 0.3 mm, nickel-plated brass
Technical specifications
Version | Rohrniete | |
Hole diameter | 2.5 mm | |
Length | 10 mm | |
Material | Messing | |
Suitable for | Wandstärke 0,3 mm | |
Standard number | DIN 7340 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74152900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |