300139596 | Rivets, Dowels
Blind rivet DIN 7337 L 10, D 3.0 to 3.1 mm, aluminum alloy, M 5.0 to 7.0 mm
Order No.: 18H6771
EAN: 4099889507317
MPN:
300139596
Unit Price (€ / pc.)
0.1035 € *
Available: 427 pcs.
Leadtime: 2 Weeks **
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1035 €
100 pcs.
0.0881 €
1000 pcs.
0.0738 €
5000 pcs.
0.0619 €
10000 pcs.
0.0536 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blind rivets, DIN 7337, type BL.
With flat round head, practical for light engineering and electronics; Material: aluminum alloy shaft with steel drift. Corresponding blind rivet tongs are described in chapter L.
For 3.0/3.1 mm mounting hole, type BL.
Technical attributes (type, mounting hole, shaft length L, rivetable material thickness M): 3/10, L 10, M 5.0 to 7.0 mm
Technical specifications
Version | Blindniete | |
Suitable for | Klemmbereich 5 - 7 mm | |
Length | 10 mm | |
Hole diameter | 3 mm | |
Material | Aluminium-Legierung | |
Standard number | DIN 7337 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 83082000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |