300145668 | Rivets, Dowels

Blind rivet DIN 7337 L 5.0, D 4.0 to 4.1 mm, aluminum alloy, M 0.5 to 1.5 mm

Order No.: 18H6783
EAN: 4099889507348
MPN:
300145668
300145668 Rivets, Dowels
Image may differ
Unit Price (€ / pc.)
0.0726 € *
Available: 591 pcs.
Leadtime: On Request **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0726 €
100 pcs.
0.0619 €
1000 pcs.
0.0512 €
5000 pcs.
0.0452 €
10000 pcs.
0.0417 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blind rivets, DIN 7337, type BL.

With flat round head, practical for light engineering and electronics; Material: aluminum alloy shaft with steel drift. Corresponding blind rivet tongs are described in chapter L.

For 4.0/4.1 mm mounting hole, type BL.

Technical attributes (type, mounting hole, shaft length L, rivetable material thickness M): 4/5, L 5.0, M 0.5 to 1.5 mm

Technical specifications
Ausführung Blindniete
Geeignet für Klemmbereich 0,5 - 1,5 mm
Länge 5 mm
Lochdurchmesser 4 mm
Material Aluminium-Legierung
Norm DIN 7337
Logistics
Ursprungsland QU
Zolltarifnummer 76161000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei