300146485 | Rivets, Dowels
Blind rivet DIN 7337 L 15, D 4.0 to 4.1 mm, aluminum alloy, M 10.5 to 12.5 mm
Order No.: 18H6795
EAN: 4099889507409
MPN:
300146485
Unit Price (€ / pc.)
0.0607 € *
Available: 0 pcs.
Leadtime: On Request **
Blind rivets, DIN 7337, type BL.
With flat round head, practical for light engineering and electronics; Material: aluminum alloy shaft with steel drift. Corresponding blind rivet tongs are described in chapter L.
For 4.0/4.1 mm mounting hole, type BL.
Technical attributes (type, mounting hole, shaft length L, rivetable material thickness M): 4/16, L 15, M 10.5 to 12.5 mm
Technical specifications
Ausführung | Blindniete | |
Geeignet für | Klemmbereich 10,5 - 12,5 mm | |
Länge | 15 mm | |
Lochdurchmesser | 4 mm | |
Material | Aluminium-Legierung | |
Norm | DIN 7337 |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 76161000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |