300151636 | Rivets, Dowels

Blind rivet DIN 7337 L 6.0, D 2.4 to 2.5 mm, aluminum alloy, M 1.5 to 3.5 mm

Order No.: 18H6753
EAN: 4099889507249
MPN:
300151636
300151636 Rivets, Dowels
Image may differ
Unit Price (€ / pc.)
0.0440 € *
Available: 0 pcs.
Next delivery: 3,953 pcs. on 2025-05-14
Leadtime: 2 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0440 €
100 pcs.
0.0381 €
1000 pcs.
0.0309 €
5000 pcs.
0.0262 €
10000 pcs.
0.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blind rivets, DIN 7337, type BL.

With flat round head, practical for light engineering and electronics; Material: aluminum alloy shaft with steel drift. Corresponding blind rivet tongs are described in chapter L.

For 2.4/2.5 mm mounting hole, type BL.

Technical attributes (type, mounting hole, shaft length L, rivetable material thickness M): 2.4/6, L 6.0, M 1.5 to 3.5 mm

Technical specifications
Version Blindniete
Hole diameter 2.5 mm
Length 6 mm
Material Aluminium-Legierung
Suitable for Klemmbereich 1,5 - 3,5 mm
Standard number DIN 7337
Logistics
Country of origin QU
Customs tariff number 76161000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei