300173767 | Rivets, Dowels
Blind rivet DIN 7337 L 12, D 4.0 to 4.1 mm, aluminum alloy, M 6.5 to 8.5 mm
Order No.: 18H6793
EAN: 4099889507393
MPN:
300173767
Unit Price (€ / pc.)
0.0643 € *
Available: 3,688 pcs.
Leadtime: 2 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0643 €
100 pcs.
0.0559 €
1000 pcs.
0.0464 €
5000 pcs.
0.0393 €
10000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blind rivets, DIN 7337, type BL.
With flat round head, practical for light engineering and electronics; Material: aluminum alloy shaft with steel drift. Corresponding blind rivet tongs are described in chapter L.
For 4.0/4.1 mm mounting hole, type BL.
Technical attributes (type, mounting hole, shaft length L, rivetable material thickness M): 4/12, L 12, M 6.5 to 8.5 mm
Technical specifications
Version | Blindniete | |
Hole diameter | 4 mm | |
Length | 12 mm | |
Material | Aluminium-Legierung | |
Suitable for | Klemmbereich 6,5 - 8,5 mm | |
Standard number | DIN 7337 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 76161000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |