301-2282-000 | Rivets, Dowels
Expanding rivet, L 5.0, D 4.7, d 3.0 mm, polyamide, plain, 301-2282, HD 3.0 to 3.2, CR 1.0 to 3.5, h 1.2 mm
Order No.: 18H6711
EAN: 4099889507195
MPN:
301-2282-000
Unit Price (€ / pc.)
0.0940 € *
Available: 30 pcs.
Leadtime: 9 Weeks **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0940 €
50 pcs.
0.0738 €
100 pcs.
0.0607 €
500 pcs.
0.0464 €
1000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Expanding rivets, semicircular head, type 2../3.
Made of black polyamide; Color: plain. Dimensions: Type 301-2282: D 4.7, d 3.0, L 5.0, h 1.2 mm. Type 201-0756: D 6.3, d 3.5, L 6.6, h 1.8 mm. Type 331-7005: D 7.5, d 3.8, L 8.2, h 1.3 mm. Type 331-7006: D 7.2, d 4.7, L 7.5, h 1.9 mm. Type 301-1283: D 7.1, d 4.8, L 11.1, h 1.2 mm.
Technical attributes (type, hole diameter, clamping range): 301–2282, HD 3.0 to 3.2, CR 1.0 to 3.5 mm
Technical specifications
Version | Spreizniete | |
Suitable for | Klemmbereich 1 - 3,5 mm | |
Length | 5 mm | |
Hole diameter | 3 mm | |
Material | PA |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |