331-7005-000 | Rivets, Dowels
Expanding rivet, L 8.2, D 7.5, d 3.8 mm, polyamide, plain, 331-7005, HD 4.0 to 4.2, CR 4.0 to 6.5, h 1.3 mm
Expanding rivets, semicircular head, type 2../3.
Made of black polyamide; Color: plain. Dimensions: Type 301-2282: D 4.7, d 3.0, L 5.0, h 1.2 mm. Type 201-0756: D 6.3, d 3.5, L 6.6, h 1.8 mm. Type 331-7005: D 7.5, d 3.8, L 8.2, h 1.3 mm. Type 331-7006: D 7.2, d 4.7, L 7.5, h 1.9 mm. Type 301-1283: D 7.1, d 4.8, L 11.1, h 1.2 mm.
Technical attributes (type, hole diameter, clamping range): 331–7005, HD 4.0 to 4.2, CR 4.0 to 6.5 mm
Version | Spreizniete | |
Suitable for | Klemmbereich 4 - 6,5 mm | |
Length | 8.2 mm | |
Hole diameter | 4 mm | |
Material | PA |
Country of origin | FR |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |