DIN 7337 A3X7 | Rivets, Dowels
Blind rivet DIN 7337 L 7.0, D 3.0 to 3.1 mm, aluminum alloy, M 3.5 to 4.5 mm
Order No.: 18H6767
EAN: 4099889507294
MPN:
DIN 7337 A3X7
Unit Price (€ / pc.)
0.0750 € *
Available: 861 pcs.
Leadtime: On Request **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0750 €
100 pcs.
0.0643 €
1000 pcs.
0.0536 €
5000 pcs.
0.0464 €
10000 pcs.
0.0428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blind rivets, DIN 7337, type BL.
With flat round head, practical for light engineering and electronics; Material: aluminum alloy shaft with steel drift. Corresponding blind rivet tongs are described in chapter L.
For 3.0/3.1 mm mounting hole, type BL.
Technical attributes (type, mounting hole, shaft length L, rivetable material thickness M): 3/7, L 7.0, M 3.5 to 4.5 mm
Technical specifications
Ausführung | Blindniete | |
Geeignet für | Klemmbereich 3,5 - 4,5 mm | |
Länge | 7 mm | |
Lochdurchmesser | 3 mm | |
Material | Aluminium-Legierung | |
Norm | DIN 7337 |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 76161000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |