MRAN112-A | Rotary Switches and Selector Switches
Rotary switch, 1 pole, 12 stage, 30°, interrupting, 250 mA, 125 V, MRAN112-A
Unit Price (€ / pc.)
25.1447 € *
Available: 30 pcs.
Leadtime: On Request **
Total Price:
25.14 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1447 €
10 pcs.
22.8599 €
50 pcs.
21.1463 €
100 pcs.
19.4327 €
500 pcs.
18.2903 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary switch, MRAN112-A
The MRAN112-A is a rotary switch with low profile body of MRF model accommodates space limitations required for PCB mounting. For the MRA and MRK bushing mount models, the range of behind panel body depths is 8.2 mm to 17.0 mm.
Technical specifications
Anschluss | Leiterplattenstift | |
Anzahl der Stufen | 12 | |
Nennspannung | 125 V | |
Polzahl | 1-polig | |
Produkt-Art | Drehschalter | |
Schaltart | unterbrechend | |
Schaltstrom | 250 mA | |
Schaltwinkel | 30 ° |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85365015 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |