MRK403-A | Rotary Switches and Selector Switches
Rotary switch, 4 pole, 3 stage, 30°, interrupting, 28 V, MRK403-A
Unit Price (€ / pc.)
18.8139 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
940.70 € *
Price list
Quantity
Price per unit*
50 pcs.
18.8139 €
100 pcs.
17.2788 €
500 pcs.
16.2792 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary switch, MRK403-A
The MRK403-A is a rotary switch with low profile body of MRF model accommodates space limitations required for PCB mounting. For the MRA and MRK bushing mount models, the range of behind panel body depths is 8.2 mm to 17.0 mm.
Technical specifications
Connection | Leiterplattenstift | |
Number of steps | 3 | |
Rated voltage | 28 V | |
Pin number | 4-polig | |
Product type | Drehschalter | |
Switching Mode | unterbrechend | |
Breaking capacity | 0,4 VA | |
Switching angle | 30 ° |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365015 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |