MRX108-A | Rotary Switches and Selector Switches
Rotary switch, 1 pole, 8 stage, 45°, interrupting, 2 A, 125 V, MRX108-A
Unit Price (€ / pc.)
29.4644 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
29.46 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4644 €
10 pcs.
26.7750 €
50 pcs.
24.7758 €
100 pcs.
22.7647 €
500 pcs.
21.4200 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary switch, MRX108-A
The MRX108-A is a rotary switch positive detent mechanism for distinct feel and audible feedback. Metal bushing and housing construction increases durability.
Technical specifications
Connection | Leiterplattenstift | |
Number of steps | 8 | |
Rated voltage | 125 V | |
Pin number | 1-polig | |
Product type | Drehschalter | |
Switching Mode | unterbrechend | |
switching current | 2 A | |
Switching angle | 45 ° |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365015 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |