220121 | Saws, Scrapers and Accessories

Saw blade, 20 teeth/cm, 12 pieces, BL 200 mm, metal, 220121

Order No.: 06L8815
EAN: 4099891384890
MPN:
220121
220121 Saws, Scrapers and Accessories Image 1
220121 Saws, Scrapers and Accessories Image 2
Image may differ

Abgekündigt

Unit Price (€ / pck.)
9.7937 € *
Available: 8 pck.
Leadtime: On Request **
Total Price:
9.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
9.7937 €

Replacement saw blades for PUK Varia 200.

Length: 200 mm.

Type: 220136, metal, 20 teeth/cm, package of 12.

Technical specifications
Version 20 Zähne/cm, 12 Stück
Suitable for Metall
Blade length 200 mm
Product type Sägeblatt
Logistics
Country of origin DE
Customs tariff number 82029980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes