489689 | Saws, Scrapers and Accessories
Window scraper, BW 45 mm, 489689
Order No.: 07L1246
EAN: 4099891385187
MPN:
489689
Unit Price (€ / pc.)
13.0424 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.04 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0424 €
10 pcs.
11.4716 €
50 pcs.
10.6981 €
*incl. VAT plus shipping costs
**Subject to prior sale
Window pane scrapers, type NT Cutter QT-1P.
With INOX blade for rough preliminary cleaning and plastic blade for fine cleaning (fixed assembly; replacement blades are not available).
Type: QT–1P, window pane scraper
Technical specifications
Blade width | 45 mm | |
Product type | Fensterschaber |
Download
Logistics
Country of origin | JP |
Customs tariff number | 82119300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |