581310 2 | Saws, Scrapers and Accessories
Fretwork saw blades, fine, 17 teeth/cm, 12 pieces, BL 130 mm, BW 0.68 mm, hand saw, 581310 2
Order No.: 06L8844
EAN: 4099891384982
MPN:
581310 2
Abgekündigt
Unit Price (€ / pck.)
3.6295 € *
Available: 3 pck.
Leadtime: On Request **
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pck.
3.6295 €
5 pck.
3.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coping saw blades for metal, type 551310.
Extra tough, with rounded spine; Length: 130 mm.
Technical attributes (type, teeth per cm (Z), serration, width (W), thickness (T)): 581310-2, Z 17, fine, W 0.68, T 0.34 mm
Technical specifications
Version | fein, 17 Zähne/cm, 12 Stück | |
Suitable for | Handsäge | |
Blade width | 0.68 mm | |
Blade length | 130 mm | |
Product type | Laubsägeblätter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82029980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |